RS PRO DC-DC Converter, ±5V dc/ 100mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +105°C Max Temp -40°C
- RS Stock No.:
- 223-3652
- Brand:
- RS PRO
39 In stock - FREE next working day delivery available
Added
Price Each
£3.50
(exc. VAT)
£4.20
(inc. VAT)
Units | Per unit |
1 - 4 | £3.50 |
5 - 9 | £3.40 |
10 - 24 | £3.29 |
25 - 49 | £3.19 |
50 + | £3.08 |
- RS Stock No.:
- 223-3652
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 1W Isolated DC-DC Converter - Surface Mount
Looking for Isolated DC-DC converters, then consider RS PRO. We are proud to introduce a range of high-quality surface mount dc-dc converters specially designed for applications where isolated voltages are required in a distributed power supply system.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 8Ma, and fix input unregulated dual output.
These 1W isolated dc-dc converters are suitable for pure digital circuits, low-frequency analog circuits, relay-driven circuits, and data switching circuits. Features include: continuous short circuit protection, no-load input current as low as 8Ma, and fix input unregulated dual output.
Why would you choose these converters?
The 1W converter series are commonly used in applications where the voltage of the input is fixed, the isolation between input and output is 1500 Vdc and the regulation of the output voltage is not critical.
Features and Benefits
- DC converters
- 1W Isolated module
- Fix input unregulated dual output
- Continuous short-circuit protection
- Compact SMD package
- Industry-standard pin-out
- I/O isolation test voltage 1.5K VDC
- No-load input current as low as 8mA
- Operating temperature range: - 40℃ to +105℃
- High efficiency up to 85%
- RoHS Compliance
RS PRO 1W Isolated DC-DC Converter Variants – 12 V
RS PRO 1W Isolated DC-DC Converter Variants – 24 V
Applications
- Industrial control systems
- Digital circuits
- IGBT drive circuits
- Relay-driven and data switching circuits
Standards
IEC62368, UL62368, EN62368 Approved
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 100mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 1.5kV |
Width | 11.4mm |
Length | 15.24mm |
Series | A2405XT |
Railway Approved | Yes |
Load Regulation | 0.15 |
Maximum Temperature | +105°C |
Efficiency | 0.82 |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Related links
- RS PRO DC-DC Converter 21.6 → 26.4 V dc Input PCB Mount, +105°C...
- RS PRO DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C...
- RS PRO DC-DC Converter 21.6 → 26.4 V dc Input PCB Mount, +105°C...
- Recom RH DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- XP Power ITV DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- Recom RB DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- XP Power ISA DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,...
- RS PRO DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,...