Recom REM3.5E DC-DC Converter, 5V dc/ 700mA Output, 9 → 18 V dc Input, 3.5W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 184-5718
- Mfr. Part No.:
- REM3.5E-1205S/R8/A
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 184-5718
- Mfr. Part No.:
- REM3.5E-1205S/R8/A
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The REM3.5E series of medical grade regulated DC/DC converters feature reinforced 250VAC continuous working isolation with >8mm creepage/clearance. The compact DIP24/SMD package offers industry standard pinouts with tightly regulated single/dual outputs and UVLO, SCP, OCP and OVP. The operating ambient temperature range is from -40°C to +85°C without derating. The converters are UL marked and certified to CB, IEC, EN and ANSI/AAMI 60601 3rd. Ed. Safety and 4th Ed. EMC medical standards. The low 1μA leakage current complies with medical applied part B, BF and CF limits as defined by IEC60601-1.
2MOPP, 250VAC working voltage isolation
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
IEC/EN/UL 60601 certified with CB Report (3rd Ed. Safety 4th Ed. EMC)
-40°C to +85°C operation, no derating
2:1 wide input range
Clearance and creepage distance >8mm
Up to 10kVDC reinforced insulation
IEC/EN/UL 60601 certified with CB Report (3rd Ed. Safety 4th Ed. EMC)
-40°C to +85°C operation, no derating
2:1 wide input range
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3.5W |
Input Voltage Nominal | 12 V dc |
Output Current | 700mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 8kV dc |
Depth | 10.2mm |
Length | 31.8mm |
Width | 20.3mm |
Series | REM3.5E |
Load Regulation | 0.5 (Typ.)% |
Medical Approved | Yes |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | 2MOPP, CB, cURus, EN60601-1, IEC60601-1, IEC60601-1-2 |
Efficiency | 80% |