Recom REM20-W DC-DC Converter, 5V dc/ 4A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 180-9223
- Mfr. Part No.:
- REM20-4805SW
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 180-9223
- Mfr. Part No.:
- REM20-4805SW
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The REM20-W series of DC/DC converters features reinforced 5kVAC/1 minute isolation with low 2μA leakage (B, BF and CF compatible). The industry standard 1.6x1 package offers single and dual outputs, with low output ripple and zero-load operation. The outputs are also short circuit and overload protected.
Reinforced insulation for 250VAC working voltage
Clearance and creepage distance >8.0mm
5kVAC I/P to O/P 2MOPP isolation
2μA patient leakage current
Industry standard pinout
4:1 wide input range
Clearance and creepage distance >8.0mm
5kVAC I/P to O/P 2MOPP isolation
2μA patient leakage current
Industry standard pinout
4:1 wide input range
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 20W |
Input Voltage Nominal | 48 V dc |
Output Current | 4A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1.6 x 1 in |
Isolation Voltage | 5 kV ac, 250V dc |
Width | 25.4mm |
Length | 40.6mm |
Depth | 10.2mm |
Series | REM20-W |
Load Regulation | 0.002 |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Efficiency | 89.5% |
Medical Approved | Yes |
Standards Met | ANSI/AAMI ES60601-1 (2005/R2012 + A1:2012), 2012, CAN/CSA-C22.2 No. 60601-1:14, CAN/CSA-C22.2 No. 60950-1-07, CAN/CSA-C22.2 No. 62368-1, cRUus E314885, E196683, IEC60601-1:2005, UL60950-1, UL62368-1 |