Artesyn ERM 10W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±15V dc Railway

  • RS Stock No. 174-4036P
  • Mfr. Part No. ERM00CC18B
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

Specifications
Attribute Value
Output Voltage ±15V dc
Output Voltage Adjustment Range ±14.85 V dc, ±15.15 V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 18 V dc
Isolation Voltage 3kV dc
Power Rating 10W
Output Current 330mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 87%
Railway Approved Yes
Package DIP
Minimum Temperature -40°C
Load Regulation ±1%
Maximum Temperature +85°C
Width 25.4mm
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Length 50.8mm
Depth 11mm
Series ERM
30 In stock for FREE next working day delivery
Price Each (Supplied in a Tube)
£ 29.62
(exc. VAT)
£ 35.54
(inc. VAT)
Units
Per unit
5 - 9
£29.62
10 - 24
£29.01
25 - 49
£28.09
50 +
£26.87
Packaging Options:
Related Products
Ultra-wide 4:1 input voltage rangeRegulated outputs3kV input / ...
Description:
Ultra-wide 4:1 input voltage rangeRegulated outputs3kV input / output isolationLow noiseNo external capacitor neededRemote On/Off ControlContinuous short circuit protectionUL94V-0 package materialSIP-8 package.
The Murata PS NCS12 series of DC/DC converters ...
Description:
The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and ...
The ERM20 series of high performance 20 watt ...
Description:
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 ...
10W single/dual output DC/DC converters with a compact ...
Description:
10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and ...