Artesyn ERM 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±12V dc Railway

  • RS Stock No. 174-3975
  • Mfr. Part No. ERM00BB36B
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

Specifications
Attribute Value
Output Voltage ±12V dc
Output Voltage Adjustment Range ±11.88 V dc, ±12.12 V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 36 V dc
Isolation Voltage 3kV dc
Power Rating 10W
Output Current 410mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 89%
Railway Approved Yes
Package DIP
Load Regulation ±1%
Minimum Temperature -40°C
Maximum Temperature +85°C
Depth 11mm
Width 25.4mm
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Length 50.8mm
Series ERM
1 In stock for FREE next working day delivery
Price Each
£ 30.66
(exc. VAT)
£ 36.79
(inc. VAT)
Units
Per unit
1 - 4
£30.66
5 - 9
£29.74
10 - 24
£29.13
25 - 49
£28.21
50 +
£26.99
Packaging Options:
Related Products
High power density Ultra-wide 4:1 input voltage range ...
Description:
High power density Ultra-wide 4:1 input voltage range Regulated outputs1.6kV input / output isolation Pi input filter, meets EN 55022 Class A/B with external filter Remote On/Off Control Over voltage, over load, over temperature and short circuit protection Shielded metal case with insulated baseplate.
The Traco TEN-40WIR series is a family of ...
Description:
The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1” x 2”. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output ...
The ERM20 series of high performance 20 watt ...
Description:
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 ...
10W single/dual output DC/DC converters with a compact ...
Description:
10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and ...