Artesyn ERM 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 24V dc Railway

  • RS Stock No. 174-3971P
  • Mfr. Part No. ERM00H36
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

Specifications
Attribute Value
Output Voltage 24V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 36 V dc
Isolation Voltage 3kV dc
Power Rating 10W
Output Current 410mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 86%
Railway Approved Yes
Package DIP
Minimum Temperature -40°C
Load Regulation ±0.5%
Maximum Temperature +85°C
Depth 11mm
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Width 25.4mm
Length 50.8mm
Series ERM
Available to back order for despatch 20/07/2020
Price Each (Supplied in a Tube)
£ 28.21
(exc. VAT)
£ 33.85
(inc. VAT)
Units
Per unit
5 - 9
£28.21
10 - 24
£27.63
25 - 49
£26.75
50 +
£25.59
Packaging Options:
Related Products
Isolated single output half brick DC-DC converter module ...
Description:
Isolated single output half brick DC-DC converter module with 250W output and a maximum baseplate operating temperature of 100°C without derating. This single output half brick DC-DC converter module has full safety isolated secondary side control and I2C bus for communication. Half-Brick, low profile package dc-dc converters, designed for use ...
The Tracopower THN 30WI series is the latest ...
Description:
The Tracopower THN 30WI series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a ultra wide 4:1 input voltage range and precisely regulated output ...
High power density, ultra-miniature 25.4x25.4x9.9mm packageUltra-wide 4:1 input ...
Description:
High power density, ultra-miniature 25.4x25.4x9.9mm packageUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV input / output isolationHigh efficiency up to 87%Low ripple and noisePi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filterOver-voltage, over-current and short circuit protectionShielded metal case with insulated baseplateIndustry standard ...
20W single/dual output DC - DC converter modules ...
Description:
20W single/dual output DC - DC converter modules with an ultra wide 4:1 input voltage range and compact 2" x 1" package. These 20 W DC - DC converter modules have EN 50155 approval making them ideal for railway and transportation applications. Low input current characteristics at minimal load also ...