Artesyn AEE15W-M 15W Isolated DC-DC Converter Through Hole, Voltage in 36 → 75 V dc, Voltage out 5V dc Medical

  • RS Stock No. 174-3911
  • Mfr. Part No. AEE03A48-M
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 36 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 4.2kV dc
Power Rating 15W
Output Current 3A
Mounting Type Through Hole
Number of Outputs 1
Medical Approved Yes
Efficiency 89%
Package 2 in x 1 in Case
Load Regulation 1%
Minimum Temperature -40°C
Maximum Temperature +80°C
Length 50.8mm
Series AEE15W-M
Standards Met ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A
Depth 12mm
Width 25.4mm
Available to back order for despatch 14/07/2020
Price Each
£ 38.30
(exc. VAT)
£ 45.96
(inc. VAT)
Units
Per unit
1 - 4
£38.30
5 - 9
£37.15
10 - 24
£36.39
25 - 49
£35.24
50 +
£33.70
Packaging Options:
Related Products
Wide 2:1 input voltage rangeHigh efficiencyRegulated output1.5kV input/output ...
Description:
Wide 2:1 input voltage rangeHigh efficiencyRegulated output1.5kV input/output isolationBuilt-in filter meets EN 55022, Class A and FCC Level A with external capacitorOver- and Under-voltage lockout, over-voltage protectionOutput current limiting and continuous short circuit protection UL 94V-0 plastic package with standoffsIndustry standard pin-out.
15W single/dual output regulated isolated DC-DC converters using ...
Description:
15W single/dual output regulated isolated DC-DC converters using highly reliable SMD technology. These isolated DC-DC converter modules have a high efficiency which enables an operating temperature range of -25°C to +71°C without derating. Wide input range 2:11.5KVdc input / output isolationHigh efficiency up to 83%Indefinite short circuit protectionSMD internal constructionShielded ...
15W open frame single output regulated isolated DC-DC ...
Description:
15W open frame single output regulated isolated DC-DC converters with a compact design, wide input voltage range and built-in input and output filters. Typical applications for these regulated isolated DC-DC converters include distributed power systems, instrumentation and industrial electronics. Ultra-compact sizeWide input range 2:12250Vdc input / output isolationCost efficient open ...
Wide 2:1 input voltage rangeRegulated outputsIndustrial & Medical ...
Description:
Wide 2:1 input voltage rangeRegulated outputsIndustrial & Medical safety approvalsHigh isolation test voltage, 6kV peakSupplementary and reinforced insulation for working voltages up to 300VacBuilt-in filter meets EN 55022, Class A and FCC, Level A without external componentsOver-voltage and continuous short circuit protectionUL94V-0 package material24-pin DIP with industry standard pin-out.