Artesyn ERM 20W Isolated DC-DC Converter Through Hole, Voltage in 40 → 160 V dc, Voltage out 15V dc Railway

  • RS Stock No. 174-3886
  • Mfr. Part No. ERM01C110B
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.

Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 40 → 160 V dc
Input Voltage Nominal 110 V dc
Isolation Voltage 3kV dc
Power Rating 20W
Output Current 1.33A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 86%
Railway Approved Yes
Package DIP
Minimum Temperature -40°C
Load Regulation ±0.5%
Maximum Temperature +85°C
Width 25.4mm
Series ERM
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Depth 11mm
Length 50.8mm
Available to back order for despatch 01/09/2020
Price Each
£ 36.97
(exc. VAT)
£ 44.36
(inc. VAT)
Units
Per unit
1 - 4
£36.97
5 - 9
£35.86
10 - 24
£35.12
25 - 49
£34.01
50 +
£32.53
Packaging Options:
Related Products
The ERM10 series of high performance 10 watt ...
Description:
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 ...