Artesyn AYA 2W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 12V dc

  • RS Stock No. 174-3859P
  • Mfr. Part No. AYA00B12-L
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Output Voltage 12V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 1.5kV dc
Power Rating 2W
Output Current 160mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 87%
Package DIP
Load Regulation 1%
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 14mm
Series AYA
Width 14mm
Depth 8mm
Standards Met CE Certified, CUL/UL 60950-1, UL/cUL/IEC/EN 60950-1
Available to back order for despatch 21/07/2020
Price Each (Supplied in a Tube)
£ 12.03
(exc. VAT)
£ 14.44
(inc. VAT)
Units
Per unit
5 - 9
£12.03
10 - 24
£11.78
25 - 49
£11.41
50 +
£10.91
Packaging Options:
Related Products
The IEU series from XP Power offers a ...
Description:
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also ...
Compact design in DIP package Wide 2:1 input ...
Description:
Compact design in DIP package Wide 2:1 input voltage range Fully regulated outputs No minimum load requiredI/O-isolation 1500 Vdc Operating temperature range –40 °C to +85 °C without derating Short circuit protection Remote On/Off.
8 W DIP24 single and dual output regulated ...
Description:
8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2k Vdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making ...
High power-density, an industrial temperature range of -40° ...
Description:
High power-density, an industrial temperature range of -40° to +85°C.Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs. 2:1 wide input range Regulated outputs1k Vdc isolation Continuous short circuit protection Low noise UL94V-0 package material83% efficiency SIP 8 package.