Artesyn ERM 10W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±15V dc Railway

  • RS Stock No. 174-3835
  • Mfr. Part No. ERM00CC18
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

Specifications
Attribute Value
Output Voltage ±15V dc
Output Voltage Adjustment Range ±14.85 V dc, ±15.15 V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 18 V dc
Isolation Voltage 3kV dc
Power Rating 10W
Output Current 330mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 87%
Railway Approved Yes
Package DIP
Load Regulation ±1%
Minimum Temperature -40°C
Maximum Temperature +85°C
Depth 11mm
Series ERM
Width 25.4mm
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Length 50.8mm
Available to back order for despatch 01/10/2020
Price Each
£ 29.08
(exc. VAT)
£ 34.90
(inc. VAT)
Units
Per unit
1 - 4
£29.08
5 - 9
£28.21
10 - 24
£27.63
25 - 49
£26.75
50 +
£25.59
Packaging Options:
Related Products
High power density Ultra-wide 4:1 input voltage range ...
Description:
High power density Ultra-wide 4:1 input voltage range Regulated outputs1.6kV input / output isolation Pi input filter, meets EN 55022 Class A/B with external filter Remote On/Off Control Under voltage, over voltage (single), over load and short circuit protection Shielded metal case with insulated baseplate24-pin DIP with industry standard pin-out. ...
High power density Ultra-wide 4:1 input voltage range ...
Description:
High power density Ultra-wide 4:1 input voltage range Regulated outputs1.6kV input / output isolation Pi input filter, meets EN 55022 Class A/B with external filter Remote On/Off Control Under voltage, over voltage (single), over load and short circuit protection Shielded metal case with insulated baseplate Industry standard pin-out.
6W regulated, isolated DC-DC converter with a wide ...
Description:
6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs. Ultra-wide 4:1 input voltage range Regulated outputs1.5kV input/output isolation Built-in filter meets EN 55022, Class A, without external components Under voltage lockout, ...
12W single/dual output regulated isolated DC-DC converters with ...
Description:
12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, industrial systems and battery powered mobile equipment. Ultra-wide 4:1 input ...