Artesyn AEE15W-M 15W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±12V dc Medical

  • RS Stock No. 174-3825
  • Mfr. Part No. AEE01BB24-M
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details
Specifications
Attribute Value
Output Voltage ±12V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 4.2kV dc
Power Rating 15W
Output Current 620mA
Mounting Type Through Hole
Number of Outputs 2
Medical Approved Yes
Efficiency 89%
Package 2 in x 1 in Case
Minimum Temperature -40°C
Load Regulation 1%
Maximum Temperature +80°C
Standards Met ANSI/AAMI ES60601-1, Class A, EMI EN55011, EMS EN60601-1-2, EN 55022, EN/IEC 60601-1, FCC, Level A
Series AEE15W-M
Length 50.8mm
Depth 12mm
Width 25.4mm
Available to back order for despatch 15/07/2020
Price Each
£ 38.92
(exc. VAT)
£ 46.70
(inc. VAT)
Units
Per unit
1 - 4
£38.92
5 - 9
£37.75
10 - 24
£36.97
25 - 49
£35.80
50 +
£34.25
Packaging Options:
Related Products
The Traco Power TEN 3N Series of DC-DC ...
Description:
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external ...
High power density, ultra-miniature 25.4x25.4x9.9mm packageWide 2:1 input ...
Description:
High power density, ultra-miniature 25.4x25.4x9.9mm packageWide 2:1 input voltage rangeRegulated outputs1.6kV input / output isolationHigh efficiency up to 88%Low ripple and noisePi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filterOver-voltage, over-current and short circuit protectionShielded metal case with insulated baseplateIndustry standard ...
Regulated outputExtremely compact design - 20W in a ...
Description:
Regulated outputExtremely compact design - 20W in a 50.8 x 25.4mm packageL-C input filtersInternational safety standard design Six sided continuous shieldHigh efficiency (88% typ) Isolation voltage 1.6kVdc Industrial standard package size2:1 wide input range Input voltage ±1% max Nickel coated copper case.
10W regulated, single output isolated DC-DC converter with ...
Description:
10W regulated, single output isolated DC-DC converter with a wide 2:1 input range and a 1.25in x 0.8in package. Wide 2:1 input voltage rangeRegulated outputs1.5kV input / output isolationBuilt-in filter meets EN 55022, Class A, without external componentsUnder voltage lockout, over current and short circuit protection with auto restartShielded metal ...