Artesyn AYA 2W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 15V dc

  • RS Stock No. 174-3820
  • Mfr. Part No. AYA00C12-L
  • Brand Artesyn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details
Specifications
Attribute Value
Output Voltage 15V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 1.5kV dc
Power Rating 2W
Output Current 130mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 87%
Package DIP
Load Regulation 1%
Minimum Temperature -40°C
Maximum Temperature +85°C
Depth 8mm
Width 14mm
Length 14mm
Series AYA
Standards Met CE Certified, CUL/UL 60950-1, UL/cUL/IEC/EN 60950-1
Available to back order for despatch 14/07/2020
Price Each
£ 12.40
(exc. VAT)
£ 14.88
(inc. VAT)
Units
Per unit
1 - 4
£12.40
5 - 9
£12.03
10 - 24
£11.78
25 - 49
£11.41
50 +
£10.91
Packaging Options:
Related Products
High power densityUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV ...
Description:
High power densityUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV input / output isolationPi input filter, meets EN 55022 Class A/B with external filterRemote On/Off ControlOver voltage, over load, over temperature and short circuit protectionShielded metal case with insulated baseplate.
The Traco Power TEN 3N Series of DC-DC ...
Description:
The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external ...
The TMR-3WIE series is a family of 3W ...
Description:
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these ...
The Tracopower TMR 1 series is a compact ...
Description:
The Tracopower TMR 1 series is a compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs. Wide 2:1 input voltage rangeFully regulated outputsOperating temperature -40°C to +85°CNo minimum load requiredI/0 isolation 1500 VDCShort circuit protection.