Artesyn ERM DC-DC Converter, 5V dc/ 2A Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C Min
- RS Stock No.:
- 174-3422
- Mfr. Part No.:
- ERM02A36B
- Brand:
- Artesyn
Discontinued product
- RS Stock No.:
- 174-3422
- Mfr. Part No.:
- ERM02A36B
- Brand:
- Artesyn
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 10W |
Input Voltage Nominal | 36 V dc |
Output Current | 2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 3kV dc |
Length | 50.8mm |
Width | 25.4mm |
Depth | 11mm |
Series | ERM |
Railway Approved | Yes |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Efficiency | 85% |
Standards Met | EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1) |
Minimum Temperature | -40°C |