XP Power JVA40 40W Isolated DC-DC Converter DIN Rail Mount, Voltage in 200 → 1500 V dc, Voltage out 12V dc

  • RS Stock No. 172-3066
  • Mfr. Part No. JVA401500S12-DF
  • Brand XP Power
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Renewable Energy and Industrial Applications
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty

Specifications
Attribute Value
Output Voltage 12V dc
Input Voltage Range 200 → 1500 V dc
Input Voltage Nominal 800 V dc
Isolation Voltage 4kV dc
Power Rating 40W
Output Current 3.33A
Mounting Type DIN Rail Mount
Number of Outputs 1
Efficiency 76%
Package Encapsulated
Minimum Temperature -40°C
Load Regulation 3%
Maximum Temperature +70°C
Width 138mm
Length 146mm
Depth 55mm
Series JVA40
Standards Met EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1
3 In stock for FREE next working day delivery
Price Each
Was £126.32
£ 85.06
(exc. VAT)
£ 102.07
(inc. VAT)
Units
Per unit
1 +
£85.06
Related Products
1.27mm pitch High Density I/O connector. 27mm (0.050") ...
Description:
1.27mm pitch High Density I/O connector. 27mm (0.050") contact spacing conserves valuable board space and permits ultra-high density designs.Bellows contacts create smooth and precise mating and unmating.Unique shell design assures first make/last break grounding and overall noise protection.IDC termination allows quick and low cost termination to AWG #28 wires.Backshell and ...
Ultra wide input voltage range: 200 - 1500VDCIndustrial ...
Description:
Ultra wide input voltage range: 200 - 1500VDCIndustrial grade operating temperature: -40℃ to +70℃4000VAC high isolation voltageHigh efficiency, Low ripple & noiseInput under-voltage protection, reverse input voltage protection, Output short circuit, over-current, over-voltage protectionUL 1741/CSA-C22.2 No.107.1, EN62109 approvalMounting: PCB mounting, DIN-Rail mountingavailable.
The DIMENSION CD-series offer DIN Rail DC-DC converters ...
Description:
The DIMENSION CD-series offer DIN Rail DC-DC converters in the 92 W to 120 W output power range in compact housing. These DC-DC converters are allowed to run with a battery or similar sources. This range includes all the essential basic functions and has a power reserve of 20% included. ...
The MINI power supply from Phoenix Contact is ...
Description:
The MINI power supply from Phoenix Contact is ideal for MCR (Measurement, Control and Regulating). DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation. • Electrical isolation for setting up independent supply systems• ...