XP Power JVA15 DC-DC Converter, 24V dc/ 625mA Output, 200 → 1500 V dc Input, 15W, DIN Rail Mount, +70°C Max Temp
- RS Stock No.:
- 172-3063
- Mfr. Part No.:
- JVA151500S24-DF
- Brand:
- XP Power
Available to back order for despatch 15/08/2024
Added
Price Each
£146.98
(exc. VAT)
£176.38
(inc. VAT)
Units | Per unit |
1 - 4 | £146.98 |
5 - 9 | £142.57 |
10 - 24 | £138.16 |
25 - 49 | £133.75 |
50 + | £129.34 |
- RS Stock No.:
- 172-3063
- Mfr. Part No.:
- JVA151500S24-DF
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
Renewable Energy and Industrial Applications
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter & 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter & 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 200 → 1500 V dc |
Power Rating | 15W |
Input Voltage Nominal | 800 V dc |
Output Current | 625mA |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 4kV dc |
Length | 146mm |
Depth | 55mm |
Width | 138mm |
Series | JVA15 |
Load Regulation | 0.03 |
Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 |
Efficiency | 74% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Related links
- XP Power JVA40 DC-DC Converter 200 → 1500 V dc Input PCB Mount,...
- XP Power JVA40 DC-DC Converter 200 → 1500 V dc Input DIN Rail...
- XP Power JCM DC-DC Converter 18 → 36 V dc Input Through Hole,...
- XP Power JTH DC-DC Converter 18 → 72 V dc Input Through Hole,...
- RS PRO DC-DC Converter 200 → 1500 V dc Input PCB Mount, +70°C Max...
- XP Power JVA15 DC-DC Converter 200 → 1500 V dc Input PCB Mount,...
- XP Power JVA15 DC-DC Converter 200 → 1500 V dc Input PCB Mount,...
- XP Power JCK DC-DC Converter 9 → 18 V dc Input Through Hole,...