XP Power QSB400 DC-DC Converter, 12V dc/ 33.3A Output, 9 → 36 V dc Input, 400W, PCB Mount, +100°C Max Temp -40°C
- RS Stock No.:
- 171-8722
- Mfr. Part No.:
- QSB40024S12
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 171-8722
- Mfr. Part No.:
- QSB40024S12
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Up to 90% Efficiency
4:1 Input Range
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
4:1 Input Range
Industry Standard Full Brick Package
-40 °C to +100 °C Operating Temperature
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 400W |
Input Voltage Nominal | 24 V dc |
Output Current | 33.3A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Full Brick |
Isolation Voltage | 1.5kV dc |
Length | 116.8mm |
Depth | 5.5mm |
Width | 57.1mm |
Series | QSB400 |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Standards Met | EN 55022, MIL-HDBK-217F |
Maximum Temperature | +100°C |