TRACOPOWER TEN 30 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 18 V dc Input, 30W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-5548
- Mfr. Part No.:
- TEN 30-1212
- Brand:
- TRACOPOWER
Available to back order for despatch 23/09/2024
Added
Price 1 Tube of 10
£532.73
(exc. VAT)
£639.28
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | £532.73 | £53.273 |
5 - 9 | £516.75 | £51.675 |
10 - 24 | £500.77 | £50.077 |
25 - 49 | £479.46 | £47.946 |
50 + | £458.15 | £45.815 |
*price indicative |
- RS Stock No.:
- 166-5548
- Mfr. Part No.:
- TEN 30-1212
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 30W Single/Dual Output High Power Density Regulated Isolated DC-DC Converter - TEN 30 Series
30W single/dual output high power density regulated isolated DC-DC converter modules with a wide input voltage range and encapsulated metal package. These single/dual output high power density regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature range of -40°C to +85°C. Typical applications for these isolated DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Wide 2:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 30W |
Input Voltage Nominal | 12 V dc |
Output Current | 2.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 10.2mm |
Series | TEN 30 |
Load Regulation | ±0.5% |
Efficiency | 89% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |