TRACOPOWER TES 2H DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max
- RS Stock No.:
- 166-5308
- Mfr. Part No.:
- TES 2-0521H
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 166-5308
- Mfr. Part No.:
- TES 2-0521H
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series
Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | ±200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 10 |
Isolation Voltage | 1.5kV dc |
Length | 16.3mm |
Depth | 8.6mm |
Series | TES 2H |
Load Regulation | ±10% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 74% |