TRACOPOWER THM 15WI Isolated DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C Max
- RS Stock No.:
- 146-6057
- Mfr. Part No.:
- THM 15-4811WI
- Brand:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 146-6057
- Mfr. Part No.:
- THM 15-4811WI
- Brand:
- TRACOPOWER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Output Current | 3A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Package | 1.6 x 1 in |
Isolation Voltage | 5kV ac |
Width | 25.4mm |
Length | 40.6mm |
Depth | 10.2mm |
Series | THM 15WI |
Load Regulation | 0.2% |
Standards Met | ANSI/AAMI ES 60601-1, CB, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES 60601-1, IEC 60601-1, IEC 60601-1-2, IEC/EN 60601-1-2, MIL-STD-810F |
Minimum Temperature | -40°C |
Medical Approved | Yes |
Maximum Temperature | +85°C |