TRACOPOWER TEL 8WI 8W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 15V dc

  • RS Stock No. 125-0247
  • Mfr. Part No. TEL 8-4813WI
  • Brand TRACOPOWER
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Traco Isolated DC - DC Converter, TEL 8WI Series

From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits

• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A

Specifications
Attribute Value
Output Voltage 15V dc
Output Voltage Adjustment Range ±2%
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 8W
Output Current 535mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 85%
Package DIP 16
Minimum Temperature -40°C
Load Regulation 1%
Maximum Temperature +80°C
Width 14mm
Standards Met CUS Recognised, EN 55022 Class A, EN 55022 Class B, EN 55024, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEN 61000-4-2
Depth 8.5mm
Length 24.1mm
Series TEL 8WI
Available to back order for despatch 22/04/2020
Price Each
£ 19.30
(exc. VAT)
£ 23.16
(inc. VAT)
Units
Per unit
1 - 4
£19.30
5 - 9
£18.34
10 - 24
£17.37
25 - 49
£16.41
50 +
£15.44
Packaging Options:
Related Products
The TMR-6 series is a new family of ...
Description:
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° ...
The Traco Power TEN 3WI series is a ...
Description:
The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The ...
The Tracopower THL 25WI comes in a metal ...
Description:
The Tracopower THL 25WI comes in a metal case of very small dimensions, with high efficiency of up to 90% this isolated DC/DC converter is suited for use in temperature ranges of up to +80°C, or +85°C with optional mounted heat sink. The THL 25WI range of DC/DC converters feature ...
15W single/dual output regulated isolated DC-DC converters with ...
Description:
15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment. Products not recommended for new designs please refer to the alternative ...