XP Power ISQ 2W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc

  • RS Stock No. 122-8594
  • Mfr. Part No. ISQ0505A
  • Brand XP Power
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

XP Power - ISQ Series of Isolated DC-DC Converters

The ISQ series from XP power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series features 6000 VDC in isolation and has been designed in a SMD package with an industry standard pinout. These compact DC-DC converters also attribute a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

2 W, Isolated DC-DC converters
6000 VDC in isolation
Single output
SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range

XP Power Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 4.5 → 5.5 V dc
Input Voltage Nominal 5 V dc
Isolation Voltage 6kV dc
Power Rating 2W
Output Current 400mA
Mounting Type Surface Mount
Number of Outputs 1
Package SMD
Minimum Temperature -40°C
Load Regulation Maximum of 7.5%
Maximum Temperature +85°C
Depth 7.5mm
Width 13.7mm
Series ISQ
Length 23.86mm
Available to back order for despatch 13/02/2020
Price Each
£ 11.20
(exc. VAT)
£ 13.44
(inc. VAT)
Units
Per unit
1 - 4
£11.20
5 - 9
£10.65
10 - 24
£10.08
25 - 49
£9.53
50 +
£8.96
Packaging Options:
Related Products
XP Power ISH series of DC-DC Converters provide ...
Description:
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter. Features and Benefits Single output SMD Package Industry standard pinout Wide operating temperature of -40°C ...
Isolated SMT DIP16 plastic case1k Vdc isolation Fully ...
Description:
Isolated SMT DIP16 plastic case1k Vdc isolation Fully encapsulated UL 94V-0 package material.