XP Power ISJ DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp -40°C
- RS Stock No.:
- 122-8574
- Mfr. Part No.:
- ISJ0505A
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-8574
- Mfr. Part No.:
- ISJ0505A
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
Product Details
XP Power - ISJ Series of Isoalted DC-DC Converters
The ISJ series from XP Power offers a highly reliable range of single output, 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an ultra-slim SMD package with an industry standard pinout. These compact DC-DC converters also attribute a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
1 W, Isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Ultra-slim SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
1500 VDC in isolation, 3000 VDC option available
Single output
Ultra-slim SMD package
Industry standard pinout
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 19.5mm |
Width | 10.5mm |
Depth | 5mm |
Series | ISJ |
Load Regulation | Maximum of 7.5% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |