XP Power JCD 4W Isolated DC-DC Converter Through Hole, Voltage in 36 → 72 V dc, Voltage out 9V dc

  • RS Stock No. 122-8106
  • Mfr. Part No. JCD0448S09
  • Brand XP Power
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters

The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.

4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 9V dc
Output Voltage Adjustment Range ±1%
Input Voltage Range 36 → 72 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.6kV dc
Power Rating 4W
Output Current 444mA
Mounting Type Through Hole
Number of Outputs 1
Package DIP 24
Load Regulation ±0.5%
Minimum Temperature -40°C
Maximum Temperature +100°C
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F
Depth 10.4mm
Series JCD
Length 31.75mm
Width 20.32mm
6 In stock - FREE next working day delivery available
Price Each
£ 8.13
(exc. VAT)
£ 9.76
(inc. VAT)
Units
Per unit
1 +
£8.13
Related Products
XP Power ITQ series of DC-DC Converters provide ...
Description:
XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITQ series is offered with both single or dual output SMD packaged converter. Features and Benefits4:1 Input range.Single output.SMD Package.Industry standard pinout.remote on / ...
Ultra-wide 4:1 input voltage range Regulated outputs3kV input ...
Description:
Ultra-wide 4:1 input voltage range Regulated outputs3kV input / output isolation Low noise No external capacitor needed Remote On/Off Control Continuous short circuit protection UL94V-0 package material SIP-8 package.
The IZ series from XP Power offers a ...
Description:
The IZ series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1600 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a 2:1 input range, continuous ...