XP Power ISE DC-DC Converter, 24V dc/ 42mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 122-7386
- Mfr. Part No.:
- ISE2424A
- Brand:
- XP Power
Available to back order for despatch when stock is available
Added
Price Each
£4.39
(exc. VAT)
£5.27
(inc. VAT)
Units | Per unit |
1 - 4 | £4.39 |
5 - 9 | £4.26 |
10 - 24 | £4.13 |
25 - 49 | £3.99 |
50 + | £3.86 |
- RS Stock No.:
- 122-7386
- Mfr. Part No.:
- ISE2424A
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISE Series of Isolated DC-DC Converters
The ISE series from XP Power offers a highly reliable range of 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in a SMD package, with an industry standard pinout. These compact DC-DC converters are all single output and have an operating temperature from -40 °C to +100 °C.
1 W, isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
1500 VDC in isolation, 3000 VDC option available
Single output
Compact SMD package
-40 °C to +105 °C Operating temperature
Up to 81% efficiency
Board mount
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 1W |
Input Voltage Nominal | 24 V dc |
Output Current | 42mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Width | 8.3mm |
Length | 12.7mm |
Depth | 7mm |
Series | ISE |
Efficiency | 81% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |
Related links
- XP Power IE DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- XP Power ISE DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,...
- XP Power IV DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...
- RS PRO DC-DC Converter 21.6 → 26.4 V dc Input PCB Mount, +105°C...
- XP Power ISA DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,...
- XP Power ISM01 DC-DC Converter 21.6 → 26.4 V dc Input Surface...
- RS PRO DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,...
- XP Power IV DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,...