XP Power ISW Isolated DC-DC Converter, 12V dc/ 84mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +85°C Max
- RS Stock No.:
- 122-5970
- Mfr. Part No.:
- ISW0512A-H
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-5970
- Mfr. Part No.:
- ISW0512A-H
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISW Series Isolated DC-DC Converter
XP Power ISW series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISW series is a single output SMD packaged converter.
Features and Benefits
Single output.
SMD Package.
Industry standard pinout.
Regulated output.
Wide operating temperature of -40°C to +85°C.
Single output.
SMD Package.
Industry standard pinout.
Regulated output.
Wide operating temperature of -40°C to +85°C.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.75 → 5.25 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 84mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 3kV dc |
Depth | 7mm |
Length | 15.24mm |
Width | 8.3mm |
Series | ISW |
Load Regulation | Maximum of 2% |
Efficiency | 73% |
Minimum Temperature | -40°C |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +85°C |