XP Power ISH DC-DC Converter, 12V dc/ 167mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 122-5911
- Mfr. Part No.:
- ISH0512A
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-5911
- Mfr. Part No.:
- ISH0512A
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 2W |
Input Voltage Nominal | 5 V dc |
Output Current | 167mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.5kV dc |
Length | 12.7mm |
Depth | 7mm |
Width | 8.3mm |
Series | ISH |
Minimum Temperature | -40°C |
Efficiency | 82% |
Maximum Temperature | +105°C |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |
Related links
- XP Power ISM02 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...
- XP Power ISE DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...
- XP Power ISH DC-DC Converter 13.5 → 16.5 V dc Input Surface Mount,...
- XP Power ISH DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount,...
- Recom R2S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount,...
- XP Power ISH DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,...
- TRACOPOWER TIM 2 DC-DC Converter 4.5 → 12 V dc Input Surface...
- XP Power IHL02 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...