- RS Stock No.:
- 100-2665
- Mfr. Part No.:
- RI3-1515S
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 100-2665
- Mfr. Part No.:
- RI3-1515S
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom RI3 Series Isolated DC-DC Converter
The RI3 series of isolated DC-DC converters from Recom have been designed for use within space-restricted applications. Designed for 3 W conversion applications, but have the same footprint as the Recom RI2 series 2 W converters.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.
The RI3 series also provides up to 3 k V dc I/O isolation, providing up to 90% efficiency making them suitable for a wide range of industrial applications.
Features and Benefits
Industry standard pinout for easy installation.
3 W in a SIP4 package.
Wide operating temperature range of -40°C to 100°C.
1 to 3 kV dc isolation.
3 W in a SIP4 package.
Wide operating temperature range of -40°C to 100°C.
1 to 3 kV dc isolation.
Recom Isolated DC/DC Converter
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 15 V dc |
Power Rating | 3W |
Input Voltage Nominal | 15 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Series | RI3 |
Standards Met | cULus Recognized, EN, EN60601-1, EN60950-1, IEC, REACH |
Efficiency | 88% |