Recom RP12 AW 12W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±15V dc

  • RS Stock No. 164-369
  • Mfr. Part No. RP12-2415DAW
  • Brand Recom
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Recom 12W Single/Dual Output Regulated Isolated DC-DC Converter - RP12-AW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
24-pin DIP with industry standard pin-out

Note

Operating temperature is without de-rating.

//media.rs-online.com/t_line/L0164397-01.gif
Specifications
Attribute Value
Output Voltage ±15V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.6kV dc
Power Rating 12W
Output Current ±400mA
Mounting Type Through Hole
Number of Outputs 2
Package DIP
Minimum Temperature -40°C
Maximum Temperature +65°C
Length 31.8mm
Series RP12 AW
Depth 10.2mm
18 In stock for FREE next working day delivery
Price Each
£ 39.66
(exc. VAT)
£ 47.59
(inc. VAT)
Units
Per unit
1 - 4
£39.66
5 - 9
£38.07
10 - 24
£37.28
25 - 49
£36.49
50 +
£35.70
Packaging Options:
Related Products
These Murata PS DC/DC converters are ideal for ...
Description:
These Murata PS DC/DC converters are ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable ...
High power density RPA30 series of converters with ...
Description:
High power density RPA30 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications. 89% efficiency UL, EN50155 pending Effective in areas with minimum board space High power density Wide input voltage range Outputs fully protected ...
The Traco Power THD 12WI series is a ...
Description:
The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The THD 12WI series feature Built-in filters for both input ...
The Recom REC15/M is a series of isolated ...
Description:
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC ...