LZ1-10R402-0000 ams OSRAM, LZ1 850nm IR LED Array, PCB SMD package
- RS Stock No.:
- 905-3898
- Mfr. Part No.:
- LZ1-10R402-0000
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 905-3898
- Mfr. Part No.:
- LZ1-10R402-0000
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Flux | 800mW | |
| Radiant Intensity | 800 mW | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | 100° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Dimensions | 4.4 x 4.4 x 2.4mm | |
| Lens Shape | Dome | |
| Series | LZ1 | |
| Maximum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Flux 800mW | ||
Radiant Intensity 800 mW | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity 100° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Dimensions 4.4 x 4.4 x 2.4mm | ||
Lens Shape Dome | ||
Series LZ1 | ||
Maximum Supply Voltage 2.3V | ||
- COO (Country of Origin):
- MY
