- RS Stock No.:
- 835-3087
- Mfr. Part No.:
- SFH 4946
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 835-3087
- Mfr. Part No.:
- SFH 4946
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
OSRAM SFH 494x Infrared Emitter Arrays
The SFH 494x family, from OSRAM Opto Semiconductors, are infrared (IR) emitter arrays with a wavelength of 940nm. These leadframe arrays are available with between 2 and 10 IR emitters per array. The SFH 494x devices offer short switching times within a miniature package. Their package size is equivalent to the BPX 80 series.
Suitable applications for the SFH 494x family include:
- Miniature photointerrupters
- Barcode reader
- Industrial electronics
- Control and drive circuits
- Sensor technology
- Speed controller
- Miniature photointerrupters
- Barcode reader
- Industrial electronics
- Control and drive circuits
- Sensor technology
- Speed controller
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | Miniature |
Radiant Flux | 30mW |
Radiant Intensity | 50mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | ±10° |
Number of LEDs | 6 |
Number of Pins | 12 |
Dimensions | 16 x 2 x 3.45mm |
Lens Shape | Dome |
- RS Stock No.:
- 835-3087
- Mfr. Part No.:
- SFH 4946
- Brand:
- ams OSRAM