ILH-IN01-85NL-SC201-WIR200. ILS, OSLON Black 1 PowerStar IR 850nm IR LED, SMD package

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

At the heart of each PowerStar is an IR OSLON® Black Series LED from OSRAM Opto Semiconductors, which is today’s smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

Applications
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems

Specifications
Attribute Value
Peak Wavelength 850nm
Mounting Type Surface Mount
Angle of Half Intensity ±25 (50)°
Number of LEDs 1
Number of Pins 2
Dimensions 20 x 20 x 4.2mm
Series OSLON Black 1 PowerStar IR
Maximum Supply Voltage 2.3V
21 In stock - FREE next working day delivery available
Price Each
£ 7.97
(exc. VAT)
£ 9.56
(inc. VAT)
Units
Per unit
1 - 4
£7.97
5 - 9
£7.56
10 - 24
£7.07
25 +
£6.27
Related Products
Description:
At the heart of each Mini Flood are 12 OSRAM IR OSLON® Black Series LED, which is today’s smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior and compact arrangements of very high power density. Mini Floods are compact, ...
Description:
At the heart of each Mini Flood are 12 OSRAM IR OSLON® Black Series LED, which is today’s smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior and compact arrangements of very high power density. Mini Floods are compact, ...
The high-power IR OSLON Black series of IR ...
Description:
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of ...
Description:
At the heart of each Power Star are 4 IR OSLON® Black Series LEDs from OSRAM Opto Semiconductors, which are today’s smallest infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. Power Stars ...