- RS Stock No.:
- 188-0393
- Mfr. Part No.:
- ILH-IN01-85NL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
12 In stock - FREE next working day delivery available
Added
Price Each
£6.36
(exc. VAT)
£7.63
(inc. VAT)
Units | Per unit |
1 - 4 | £6.36 |
5 - 9 | £6.04 |
10 - 24 | £5.64 |
25 + | £5.49 |
- RS Stock No.:
- 188-0393
- Mfr. Part No.:
- ILH-IN01-85NL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
At the heart of each PowerStar is an IR OSLON® Black Series LED from OSRAM Opto Semiconductors, which is todays smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Applications
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±25 (50)° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 20 x 20 x 4.2mm |
Series | OSLON Black 1 PowerStar IR |
Maximum Supply Voltage | 2.3V |
- RS Stock No.:
- 188-0393
- Mfr. Part No.:
- ILH-IN01-85NL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions