ILH-IO01-81SL-SC211-WIR200. ILS, OSLON Black 1 PowerStar IR 810nm IR LED, SMD package

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

At the heart of each PowerStar is an IR OSLON® Black Series LED from OSRAM Opto Semiconductors, which is today’s smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.

Applications
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems

Specifications
Attribute Value
Peak Wavelength 810nm
Mounting Type Surface Mount
Angle of Half Intensity ±45 (90)°
Number of LEDs 1
Number of Pins 2
Dimensions 20 x 20 x 4mm
Series OSLON Black 1 PowerStar IR
Maximum Supply Voltage 3.2V
11 In stock - FREE next working day delivery available
Price Each
£ 8.96
(exc. VAT)
£ 10.75
(inc. VAT)
Units
Per unit
1 - 4
£8.96
5 - 9
£8.49
10 - 24
£7.94
25 +
£7.04
Related Products
The SYNIOS P2720 series from OSRAM Opto Semiconductors ...
Description:
The SYNIOS P2720 series from OSRAM Opto Semiconductors consists of high-power IR LED emitters. They come in a robust, surface mounted package. Suitable applications for the SYNIOS P2720 IR LEDs include; IR illumination for cameras and eye tracking systems.
The OP230, OP231, OP232 and OP233 series, from ...
Description:
The OP230, OP231, OP232 and OP233 series, from Optek Technology, are Infrared (IR) emitting diodes. They are in a TO-46 hermetically sealed package which enables high power dissipation. The TO-46 package also enables operation in hostile environments. These high intensity Ga As IR emitting diodes offer a narrow beam angle. ...
IR lightsource with high efficiency Double Stack emitter ...
Description:
IR lightsource with high efficiency Double Stack emitter Low thermal resistance (Max. 9 K/W)Centroid wavelength 940 nm Superior Corrosion Robustness Infrared Illumination for cameras Eye tracking systems Not released for automotive applications.
OSA Opto Light has designed several PCB-based SMD-LED ...
Description:
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged ...