- RS Stock No.:
- 124-9103
- Mfr. Part No.:
- SFH 4451-V
- Brand:
- ams OSRAM
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 20)
£0.37
(exc. VAT)
£0.44
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 480 | £0.37 | £7.40 |
500 - 980 | £0.255 | £5.10 |
1000 - 1480 | £0.248 | £4.96 |
1500 - 2980 | £0.242 | £4.84 |
3000 + | £0.236 | £4.72 |
*price indicative |
- RS Stock No.:
- 124-9103
- Mfr. Part No.:
- SFH 4451-V
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OSRAM Mini MIDLED Series IR LEDs
The SFH 4451 Mini MIDLED IR emitter, from Osram Opto Semiconductors, produces a narrow beam with a half-angle of 17° and radiant intensity of 60mW/sr at 100mA. The focused beam is achieved through the use of a metalized reflector integrated into the Mini MIDLED. This compact IR LED is only 0.9mm high, making it ideal for applications where high radiant intensity is required but space is limited, such as: light barriers, control and drive circuits, smart phones and optical touch screens.
Highly efficient IR LED
Short switching times
Narrow half angle
Low profile SMT package: 2.3 x 1.95 x 0.9 mm.
Dark coloured surfaces, so the Mini MIDLED can be mounted discretely behind a smart phone cover
Short switching times
Narrow half angle
Low profile SMT package: 2.3 x 1.95 x 0.9 mm.
Dark coloured surfaces, so the Mini MIDLED can be mounted discretely behind a smart phone cover
Warning
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Radiant Flux | 55mW |
Radiant Intensity | 63 → 125mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±17 ° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 1.95 x 2.3 x 0.9mm |
Lens Shape | Round |
Series | Mini MIDLED |