- RS Stock No.:
- 124-9093
- Mfr. Part No.:
- SFH 4253 R-R
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 124-9093
- Mfr. Part No.:
- SFH 4253 R-R
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM TOPLED Series IR LEDs - 860/880nm
This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).
Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Package Type | PLCC 2 |
Radiant Flux | 40mW |
Radiant Intensity | 10 → 20mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60 ° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3 x 3.4 x 2.1mm |
Lens Shape | Round |
Series | TOPLED RG |