- RS Stock No.:
- 124-9090
- Mfr. Part No.:
- SFH 4249-U
- Brand:
- ams OSRAM
Available to back order for despatch 23/07/2024
Added
Price Each (In a Pack of 10)
£0.552
(exc. VAT)
£0.662
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.552 | £5.52 |
*price indicative |
- RS Stock No.:
- 124-9090
- Mfr. Part No.:
- SFH 4249-U
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM TOPLED Series IR LEDs - 940/950nm
This family of TOPLED IR LEDs, from OSRAM Opto Semiconductors, have a wavelength of 940/950 nm. These high power Infrared (IR) LEDs are in Osram's TOPLED package. Their packages are white with round, flat-top lens. Suitable applications for the TOPLED IR LEDs include; sensor technology, alarm and safety equipment (CCTV) and IR data transmission.
Features of the TOPLED IR LEDs:
High power IR LEDs
Dimensions: 3.4 x 3 x 2.1 mm
Flat top package
Wavelength: 950nm or 960nm
High reliability
Short switching time
High power IR LEDs
Dimensions: 3.4 x 3 x 2.1 mm
Flat top package
Wavelength: 950nm or 960nm
High reliability
Short switching time
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | PLCC 4 |
Radiant Flux | 65mW |
Radiant Intensity | 40 → 80mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±25° |
Number of LEDs | 1 |
Number of Pins | 4 |
Dimensions | 3 x 3.4 x 3.8mm |
Lens Shape | Round |
Series | Power TOPLED |