Infrared T-1 LED 880nm 80° SFH485P

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details
Specifications
Attribute Value
Peak Wavelength 880nm
Package Type 5.1 mm
Mounting Type Through Hole
Angle of Half Intensity 80°
Number of LEDs 1
Number of Pins 2
Lens Shape Round
LED Material GaAlAs
Discontinued product