- RS Stock No.:
- 203-3712
- Mfr. Part No.:
- 6ES7677-2FA41-0FB0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 203-3712
- Mfr. Part No.:
- 6ES7677-2FA41-0FB0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC ET 200SP Open Controllers, CPU 1515SP PC F. 4 GB RAM, 30 GB CFAST with WES 7 P 64 bit pre-installed, mit S7-1500 Fail-safe SWC CPU 1505SP F pre-installed Interfaces. It has one DVI-I graphics card connection, Documentation on DVD, Rest
One slot CFAST interface
One slot SD/MMC
One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet
Three USB ports
One slot SD/MMC
One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet
Three USB ports
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC ET200 |
Number of Communication Ports | 2 |
Memory | 4 GB DDR3 RAM |