- RS Stock No.:
- 805-3005
- Mfr. Part No.:
- NLU2G14MUTCG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-3005
- Mfr. Part No.:
- NLU2G14MUTCG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
NLU Series, ON Semiconductor
Offering small package sizes, the NLU series from ON Semiconductors are a range of advanced CMOS high−speed non−inverting buffer. These CMOS logic gates provide protection when voltages of up to 7V are applied.
Low Power Dissipation
Power down protection provided on inputs
Balanced Propagation Delays
Ultra−Small Packages
Power down protection provided on inputs
Balanced Propagation Delays
Ultra−Small Packages
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 20.5 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 6 |
Dimensions | 1.2 x 1 x 0.5mm |
Height | 0.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1mm |
Length | 1.2mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Propagation Delay Test Condition | 50pF |