- RS Stock No.:
- 805-2986
- Mfr. Part No.:
- NL27WZ06DTT1G
- Brand:
- onsemi
Available to back order for despatch 08/08/2024
Added
Price Each (In a Pack of 100)
£0.11
(exc. VAT)
£0.13
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | £0.11 | £11.00 |
1000 - 2900 | £0.085 | £8.50 |
3000 - 8900 | £0.073 | £7.30 |
9000 - 23900 | £0.065 | £6.50 |
24000 + | £0.064 | £6.40 |
*price indicative |
- RS Stock No.:
- 805-2986
- Mfr. Part No.:
- NL27WZ06DTT1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Open Drain |
Number of Elements per Chip | 2 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 4.1 ns @ 50 pF |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Dimensions | 3.1 x 1.7 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 3.1mm |
Width | 1.7mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Nexperia 74LVC2G14GV 6-Pin TSOP
- Nexperia 74HCT2G14GW 6-Pin SC-88
- onsemi NL27WZ14DTT1G Dual Schmitt Trigger Inverter, 6-Pin TSOP
- Texas Instruments SN74LVC2G04DBVR Dual CMOS Inverter, 6-Pin SOT-23
- onsemi NLV27WZ14DFT2G Dual Schmitt Trigger Inverter, 6-Pin SC-88
- Nexperia 74LVC2G04GW 6-Pin SC-88
- Nexperia 74LVC2G17GV 6-Pin TSOP
- Nexperia 74LVC2G14GW 6-Pin SC-88