- RS Stock No.:
- 781-2740
- Mfr. Part No.:
- 74HC04PW,112
- Brand:
- Nexperia
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 781-2740
- Mfr. Part No.:
- 74HC04PW,112
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74HC Family Inverters & Buffers, Nexperia
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Voltage |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 130ns |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Length | 5.1mm |
Maximum Operating Temperature | +125 °C |
Width | 4.5mm |
- RS Stock No.:
- 781-2740
- Mfr. Part No.:
- 74HC04PW,112
- Brand:
- Nexperia