- RS Stock No.:
- 601-5121
- Mfr. Part No.:
- TC7SHU04FU(F)
- Brand:
- Toshiba
150 In stock - FREE next working day delivery available
20 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 5)
£0.082
(exc. VAT)
£0.098
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.082 | £0.41 |
*price indicative |
- RS Stock No.:
- 601-5121
- Mfr. Part No.:
- TC7SHU04FU(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7SH Series SMV Package
Process: CMOS
Power supply voltage: 2 to 5.5 V
Power supply voltage: 2 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 11.4 ns @ 3.3 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | VHC |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Width | 1.25mm |
Minimum Operating Supply Voltage | 2 V |
Length | 2mm |
- RS Stock No.:
- 601-5121
- Mfr. Part No.:
- TC7SHU04FU(F)
- Brand:
- Toshiba
Related links
- onsemi NC7S04M5X CMOS Inverter, 5-Pin SOT-23
- Toshiba TC7S04FU(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7SH04FU(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7SH04F(F) CMOS Inverter, 5-Pin SSOP
- onsemi MC74HC1G14DTG Schmitt Trigger CMOS Inverter, 5-Pin TSOP
- Toshiba TC7SU04F(F) CMOS Inverter, 5-Pin SSOP
- Texas Instruments SN74LVC1GU04DBVT CMOS Inverter, 5-Pin SOT-23
- Toshiba TC7SET04FU(F) CMOS Inverter, 5-Pin SSOP