- RS Stock No.:
- 540-6835
- Mfr. Part No.:
- TC7SH04F(F)
- Brand:
- Toshiba
75 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.138
(exc. VAT)
£0.166
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.138 | £0.69 |
25 - 45 | £0.132 | £0.66 |
50 - 120 | £0.122 | £0.61 |
125 - 245 | £0.114 | £0.57 |
250 + | £0.11 | £0.55 |
*price indicative |
- RS Stock No.:
- 540-6835
- Mfr. Part No.:
- TC7SH04F(F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7SH Series SMV Package
Process: CMOS
Power supply voltage: 2 to 5.5 V
Power supply voltage: 2 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 3.3 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | VHC |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 1.6mm |
Length | 2.9mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 540-6835
- Mfr. Part No.:
- TC7SH04F(F)
- Brand:
- Toshiba
Related links
- Toshiba TC7S14FU(F) Schmitt Trigger Inverter, 5-Pin SSOP
- Toshiba TC7S14F 5-Pin SSOP
- Toshiba TC7SHU04FU(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7S14F(F) Schmitt Trigger Inverter, 5-Pin SSOP
- Toshiba TC7SH14F(F) Schmitt Trigger Inverter, 5-Pin SSOP
- Toshiba TC7S04F(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7SU04F(F) CMOS Inverter, 5-Pin SSOP
- Toshiba TC7SET04FU(F) CMOS Inverter, 5-Pin SSOP