- RS Stock No.:
- 171-3019
- Mfr. Part No.:
- TC7SZ05FU,LJ(CT
- Brand:
- Toshiba
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (On a Reel of 3000)
£0.043
(exc. VAT)
£0.052
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | £0.043 | £129.00 |
6000 + | £0.041 | £123.00 |
*price indicative |
- RS Stock No.:
- 171-3019
- Mfr. Part No.:
- TC7SZ05FU,LJ(CT
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 1.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 1.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Open Drain |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 12.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Logic Family | LMOS |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Width | 1.6mm |
Length | 2.9mm |
Minimum Operating Supply Voltage | 1.65 V |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Related links
- DiodesZetex 74AHC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
- DiodesZetex 74LVC1G04W5-7 Inverter, 5-Pin SOT-25
- Toshiba TC7SZ05FU Inverter, 5-Pin SOT-353
- DiodesZetex 74LVC1G14W5-7 Schmitt Trigger Inverter, 5-Pin SOT-25
- Toshiba TC7SH04FU 5-Pin SOT-353
- Toshiba TC7SZ14FU 5-Pin SOT-353
- Toshiba TC7SH14FU 5-Pin SOT-353
- Toshiba TC7SZ04FU 5-Pin SOT-353