- RS Stock No.:
- 162-9134
- Mfr. Part No.:
- NL37WZ14USG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9134
- Mfr. Part No.:
- NL37WZ14USG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NL37W Series, ON Semiconductor
The NL37W range, from ON Semiconductors, consists of inverters and buffers.
Designed for 1.65 V to 5.5 V VCC operation
Over voltage tolerant (OVT) inputs and outputs
LVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 V
LVCMOS compatible
24 mA balanced output sink and source capability
Near zero static supply current substantially reduces system power requirements
Pb−free and RoHS compliant
Over voltage tolerant (OVT) inputs and outputs
LVTTL compatible − interface capability with 5 V TTL logic with VCC = 3 V
LVCMOS compatible
24 mA balanced output sink and source capability
Near zero static supply current substantially reduces system power requirements
Pb−free and RoHS compliant
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Current, Voltage |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 8.1 ns @ 15 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | US |
Pin Count | 8 |
Dimensions | 2.1 x 2.4 x 0.8mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.1mm |
Minimum Operating Supply Voltage | 2.3 V |
Width | 2.4mm |
Minimum Operating Temperature | -55 °C |
Propagation Delay Test Condition | 15pF |
Maximum Operating Temperature | +125 °C |