- RS Stock No.:
- 152-6486
- Mfr. Part No.:
- 74AHC1GU04GW-Q100H
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 152-6486
- Mfr. Part No.:
- 74AHC1GU04GW-Q100H
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Inverter, The 74AHC1GU04-Q100 is a high-speed Si-gate CMOS device. It provides an inverting single stage function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Symmetrical output impedance
High noise immunity
Low power dissipation
Balanced propagation delays
ESD protection:
MIL-STD-883, method 3015 exceeds 2000 V
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Symmetrical output impedance
High noise immunity
Low power dissipation
Balanced propagation delays
ESD protection:
MIL-STD-883, method 3015 exceeds 2000 V
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Symmetrical Impedance |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 13.5 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | TSSOP5 |
Pin Count | 5 |
Logic Family | AHC |
Dimensions | 3.1 x 1.7 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | +7 V |
Length | 3.1mm |
Automotive Standard | AEC-Q100 |
Propagation Delay Test Condition | 50pF |
Width | 1.7mm |
Minimum Operating Supply Voltage | -0.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |