- RS Stock No.:
- 146-0519
- Mfr. Part No.:
- 74HC1G04GV,125
- Brand:
- Nexperia
6000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.059
(exc. VAT)
£0.071
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.059 | £177.00 |
*price indicative |
- RS Stock No.:
- 146-0519
- Mfr. Part No.:
- 74HC1G04GV,125
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 135 ns @ 50 pF |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | SC-74A |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 3.1 x 1.7 x 1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1mm |
Propagation Delay Test Condition | 50pF |
Length | 3.1mm |
Minimum Operating Supply Voltage | 2 V |
Width | 1.7mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 146-0519
- Mfr. Part No.:
- 74HC1G04GV,125
- Brand:
- Nexperia