- RS Stock No.:
- 581-837
- Mfr. Part No.:
- TC7SET04FU(T5L,JF)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 581-837
- Mfr. Part No.:
- TC7SET04FU(T5L,JF)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
Product Details
TC7SET Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 10.5 ns @ 5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Logic Family | VHCT |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Width | 1.25mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 581-837
- Mfr. Part No.:
- TC7SET04FU(T5L,JF)
- Brand:
- Toshiba