- RS Stock No.:
- 806-1476
- Mfr. Part No.:
- MC74HC1G14DFT2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 806-1476
- Mfr. Part No.:
- MC74HC1G14DFT2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Inverting |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 155 ns @ 50 pF |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 6 V |
Height | 1mm |
Length | 2.2mm |
Width | 1.35mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |