- RS Stock No.:
- 145-4505
- Mfr. Part No.:
- 74VHC14MTC
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4505
- Mfr. Part No.:
- 74VHC14MTC
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 5 V, 16.3 ns @ 3.3 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | VHC |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.9mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Related links
- Toshiba 74HC14D Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74AHCT14PW Hex Schmitt Trigger CMOS Inverter,...
- onsemi MC74HC14ADTG Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Toshiba 74VHCT14AFT Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- Texas Instruments SN74AC14PWR Hex Schmitt Trigger CMOS Inverter,...
- DiodesZetex 74LV04AT14-13 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
- onsemi MM74HCT14MX Hex Schmitt Trigger CMOS Inverter, 14-Pin SOIC
- Texas Instruments SN74HC14PW Hex Schmitt Trigger CMOS Inverter,...